Need more?
Quantity | Price |
---|---|
1+ | $78.630 |
Product Information
Product Overview
MAX3421EVKIT-1+ is an evaluation kit (EV kit-1). It provides a proven design to evaluate the MAX3421E USB peripheral controller with SPI™ interface. The EV kit contains both a MAX3421E USB host and peripheral controller and a MAX3420E USB peripheral controller for user evaluation and development. Connector J4 is wired to plug into a Keil MCB2130 development board that contains a philips ARM controller (LPC2318). The design uses two separate SPI ports to provide independent operation of the two USB controllers. The MAX3421 EV kit-1 adds USB functionality to any microcontroller, microprocessor, DSP, CPLD, FPGA, or ASIC with an SPI interface, or five GPIO lines. The EV kit-1 board comes with the MAX3421EEHJ+ and MAX3420EECJ+ installed. Typical applications are cameras, custom USB devices, desktop routers, embedded systems, instrumentation, medical devices, microprocessors and DSPs, MP3 players, PDAs, PLCs, set-top boxes.
- Ideal USB training and debugging system
- Mates to keil MCB2130 development board
- Can be wired into user systems
- Can be used as a USB host or peripheral
- USB PC interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
USB Peripheral Controller
MAX3421E
Evaluation Kit MAX3421E
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate