Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 10+ | $7.840 |
| 25+ | $7.280 |
| 50+ | $6.970 |
| 100+ | $6.660 |
| 300+ | $6.430 |
| 500+ | $6.190 |
Product Information
Product Overview
The MAX3430CSA+ is a fault-protected fail-safe RS-485 Transceiver features ±80V protection from overvoltage signal faults on communication bus lines. Each device contains one driver and one receiver and the output pins can withstand faults, with respect to ground, of up to ±80V. Even if the faults occur when the transceiver is active, shut down or powered off, the device will not be damaged. The MAX3430 operates from a 3.3V supply and features a slew-rate-limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The MAX3430 has a 1/4-unit-load receiver input impedance allowing up to 128 transceivers on a single bus and features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open.
- Internal slew-rate limiting
- 250kbps Data rate
- Allows up to 128 transceivers on the bus
- -7 to +12V Common-mode input voltage range
- True fail-safe inputs
- Hot-swap input structure on DE
Applications
Communications & Networking, Lighting, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
2.97V
3.63V
8Pins
±12 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
1Receivers
1Drivers
250Kbps
SOIC
NSOIC
128
Open, Short
70°C
-
MAX3430
Technical Docs (2)
Alternatives for MAX3430CSA+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate