New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3442EESA+T

                      Transceiver RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX3442EESA+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3442EESA+T
                      Newark Part No.73Y3624
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,276 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.080
                      10+$7.170
                      25+$6.530
                      50+$6.370
                      100+$6.220
                      250+$5.930
                      500+$5.820
                      1000+$5.710
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $9.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3442EESA+T
                      Newark Part No.73Y3624
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS422 / RS485 Transceiver
                      Device TypeTransceiver
                      No. of Receivers1Receivers
                      IC Interface TypeRS485
                      No. of Transmitters1
                      No. of Drivers1Drivers
                      Communication ModeHalf Duplex
                      Data Rate Max250Kbps
                      Supply Voltage Min4.75V
                      Driver Case StyleNSOIC
                      Supply Voltage Max5.25V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      No. of Nodes128
                      ESD Protection±15 kV (HBM)
                      Fail SafeOpen, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX3442E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX3442EESA+T is a ±15KV ESD protected, ±60V fault protected, fail-safe RS485 transceiver in 8 pin NSOIC package. This fault protected RS485 transceiver feature ±60V protection from signal faults on communication bus lines. It contains one differential line driver with three state output and on differential line receiver with three state input. The 1/4 unit load receiver input impedance allows up to 128 transceivers on a single bus. True fail-safe inputs have a logic high receiver output when the receiver inputs are open, shorted or connected to an idle data line. Hot swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. The on-chip ±15KV ESD protection eliminates costly external protection devices.

                      • Supply voltage range from 4.75V to 5.25V
                      • Operating temperature range from -40°C to 85°C
                      • Data transfer rate is 250Kbps
                      • Features receiver/driver enable function
                      • Common mode input voltage range from -7V to +12V
                      • Enhanced slew rate limiting facilitates error free data transmission
                      • Low power shutdown mode

                      Applications

                      Communications & Networking, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS422 / RS485 Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      1

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      Transceiver

                      IC Interface Type

                      RS485

                      No. of Drivers

                      1Drivers

                      Data Rate Max

                      250Kbps

                      Driver Case Style

                      NSOIC

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      128

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      IC Generic Number

                      MAX3442E

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MAX3442EESA+T

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.