Need more?
Quantity | Price |
---|---|
1+ | $9.800 |
10+ | $7.630 |
25+ | $7.190 |
50+ | $6.760 |
100+ | $6.480 |
250+ | $6.190 |
500+ | $6.020 |
Product Information
Product Overview
The MAX3471EUA+ is a RS-485/RS-422 half-duplex Differential Transceiver for battery-powered systems. It draws only 1.6μA (typical) supply current from a 3.6V supply with the receiver enabled and the driver disabled. Its wide 2.5 to 5.5V supply voltage guarantees operation over the lifetime of a lithium battery. This device features true fail-safe operation that guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The MAX3471 has a 1/8-unit load input resistance. When driver outputs are enabled and pulled above VCC or below GND, internal circuitry prevents battery back charging.
- True fail-safe receiver input
- Battery-Powered Differential Communications; Level Translators; Remote Meter Reading
Applications
Metering, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
2.5V
5.5V
8Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1Drivers
64Kbps
µMAX
µMAX
-
Open, Short
85°C
-
MAX3471
Technical Docs (2)
Alternatives for MAX3471EUA+
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate