Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $7.660 |
| 25+ | $7.120 |
| 50+ | $6.810 |
| 100+ | $6.510 |
| 300+ | $6.280 |
| 500+ | $6.060 |
Product Information
Product Overview
MAX3490EESA+ is a +3.3V, 12Mbps and slew-rate-limited true RS-485/RS-422 low power transceiver. This contains one driver and one receiver. It features enhanced electrostatic discharge (ESD) protection. This transmitter output and receiver input is protected to ±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the Human Body Model. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit. The MAX3490E features full duplex communication. Application includes telecommunications, industrial-control local area networks, transceivers for EMI-sensitive applications, integrated services digital networks, and packet switching.
- Operate from a single +3.3V supply - no charge pump required
- Interoperable with +5V logic, 2nA low-current shutdown mode
- Common-mode input voltage range from -7V to +12V
- Current-limiting and thermal shutdown for driver overload protection
- 12Mbps guaranteed data rate, 3to 3.6V supply voltage range, full duplex
- Differential driver output is 2.0V min (RL = 100 ohm, TA = +25°C)
- Supply voltage range from 3.0 to 3.6V (TA = +25°C)
- Receiver input resistance is 12kohm min (-7V ≤ VCM ≤ 12V, TA = +25°C)
- Supply current is 1.1mA typ (DE = VCC, active low RE = 0 or VCC, TA = +25°C)
- 8 pin SO package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Full Duplex
3V
SOIC
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1Drivers
12Mbps
3.6V
NSOIC
-
Open
85°C
-
MAX3490E
Technical Docs (1)
Alternatives for MAX3490EESA+
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate