Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $4.780 |
10+ | $4.500 |
25+ | $4.250 |
50+ | $4.060 |
150+ | $3.890 |
300+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3656ETG+
Newark Part No.73Y3726
Technical Datasheet
Laser Driver TypeLaser Diode
IC Case / PackageTQFN
Driver Case StyleTQFN
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Laser Driver Type
Laser Diode
Driver Case Style
TQFN
Supply Voltage Min
3V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
TQFN
No. of Pins
24Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability