Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $14.990 |
10+ | $14.180 |
25+ | $13.730 |
50+ | $13.280 |
150+ | $13.210 |
Price for:Each
Minimum: 1
Multiple: 1
$14.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3795ETG+
Newark Part No.73Y3752
Technical Datasheet
Laser Driver TypeSFP VCSEL
IC Case / PackageTQFN
Driver Case StyleTQFN
No. of Pins24Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fibre Channel Optical Transmitters; Gigabit Ethernet Optical Transmitters; Multirate (1Gbps to 4.25Gbps) SFF/SFP Modules
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Laser Driver Type
SFP VCSEL
Driver Case Style
TQFN
Supply Voltage Min
2.97V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
TQFN
No. of Pins
24Pins
Supply Voltage Max
3.63V
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability