New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      MAX395EWG+

                      ANALOGUE SWITCH, 8-CH, WSOIC-24

                      Date/Lot Code

                      ANALOG DEVICES MAX395EWG+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX395EWG+
                      Newark Part No.73Y3802
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.210
                      10+$10.350
                      25+$9.880
                      60+$9.410
                      120+$8.980
                      270+$8.550
                      510+$8.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX395EWG+
                      Newark Part No.73Y3802
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range2.7V to 16V, ± 2.7V to ± 8V
                      Supply Voltage Range2.7V to 16V, ± 2.7V to ± 8V
                      IC Case / PackageWSOIC
                      No. of Pins24Pins
                      No. of Channels8Channels
                      On Resistance Typ60ohm
                      On Resistance Max100ohm
                      Switch ConfigurationSPST
                      Mux / Demux Configuration-
                      InterfacesMicrowire, QSPI, SPI
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX395EWG+ is a serially controlled, low voltage, 8-channel SPST switch in 24 pin WSOIC package. This CMOS device can operate continuously with dual power supplies and off leakage current is only 0.1nA at +25°C or 5nA at +85°C. Upon power-up, all switches are off and the internal shift registers are reset to zero. Device is electrically equivalent to two MAX391 quad switches controlled by a serial interface. All digital inputs have 0.8V to 2.4V logic thresholds. It is used in serial data acquisition systems, avionics and ATE equipment.

                      • Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
                      • Operating temperature range from -40°C to 85°C
                      • SPI/QSPI, Microwire compatible serial interface
                      • 8 separately controlled SPST switches
                      • Signal Paths with ±5V Supplies is 100 ohm
                      • Rail to rail signal handling
                      • Asynchronous RESET (complementary) input
                      • Pin compatible with industry standard MAX335
                      • ESD Protection per method 3015.7 is <gt/> 2KV
                      • TTL/CMOS compatible inputs (with +5V or ±5V supplies)

                      Applications

                      Signal Processing, Audio, Industrial, Communications & Networking

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      2.7V to 16V, ± 2.7V to ± 8V

                      IC Case / Package

                      WSOIC

                      No. of Channels

                      8Channels

                      On Resistance Max

                      100ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single & Dual Supply

                      Supply Voltage Range

                      2.7V to 16V, ± 2.7V to ± 8V

                      No. of Pins

                      24Pins

                      On Resistance Typ

                      60ohm

                      Switch Configuration

                      SPST

                      Interfaces

                      Microwire, QSPI, SPI

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX395EWG+

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.