New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Signal Conditioning Development Kits
                      Print Page

                      MAX40001EVKIT#

                      Evaluation Kit, MAX40001 1.7V nanoPower Comparators, Built-in Voltage Reference, Open-Drain Output

                      ANALOG DEVICES MAX40001EVKIT#
                      ANALOG DEVICES MAX40001EVKIT#
                      ANALOG DEVICES MAX40001EVKIT#
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX40001EVKIT#
                      Newark Part No.22AC8295
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$98.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $98.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX40001EVKIT#
                      Newark Part No.22AC8295
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberMAX40001
                      Kit Application TypeAmplifier
                      Application Sub TypeComparator
                      Kit ContentsEval Board MAX40001
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX40001EVKIT# is an evaluation kit (EV kit) for MAX40001. It is fully assembled and tested PC boards that evaluate the MAX40001 single comparators with internal voltage references. By default the MAX40001 EV kit has an open-drain output. This EV kit comes with a MAX40001ANT12+ installed that operate off a VCC supply between 1.7V and 5.5V an internal reference voltage of 1.252V and have a wide -0.2V to +5.7V input voltage (VIN) range. It demonstrates the MAX40001ANT12+ in an ultra-small, 1.1mm x 0.76mm, 6-bump wafer-level package (WLP) with 0.35mm bump spacing. This can be used to evaluate the entire family of MAX40001 with 6-bump WLP. Typical application includes cell phones, electronic toys, level detectors, notebook computers, portable medical instruments/wearables, tablets and consumer accessories.

                      • Configured to add external hysteresis
                      • Proven PCB layout
                      • Fully assembled and tested
                      • Cell Phones; Electronic Toys; Level Detectors; Notebook Computers; Portable Medical Instruments/Wearables; Tablets and Consumer Accessories

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Amplifier

                      Kit Contents

                      Eval Board MAX40001

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      MAX40001

                      Application Sub Type

                      Comparator

                      Product Range

                      -

                      Technical Docs (3)

                      Application Note EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.