Need more?
| Quantity | Price | 
|---|---|
| 1+ | $6.970 | 
| 10+ | $5.360 | 
| 25+ | $4.960 | 
| 50+ | $4.740 | 
| 100+ | $4.520 | 
| 250+ | $4.310 | 
| 500+ | $4.180 | 
| 1000+ | $4.070 | 
Product Information
Product Overview
The MAX4012EUK+T is a low cost, high speed, single supply op-amp with rail to rail outputs in 5 pin SOT-23 package. This single op-amp is a unity-gain-stable device that combines high speed performance with rail to rail outputs. The common-mode input voltage range extends beyond the negative power-supply rail (ground in single-supply applications). This device requires only 5.5mA of quiescent supply current while achieving a 200MHz -3dB bandwidth and a 600V/μs slew rate. This has an excellent solution in low power/low voltage systems that require wide bandwidth such as video, communications and instrumentation. In addition, when disabled, their high-output impedance makes them ideal for multiplexing applications.
- Supply voltage range is ±1.65V to ±5V, 3.3V to 10V
 - Operating temperature range from -40°C to 85°C
 - Bandwidth for 0.1dB gain flatness is 30MHz
 - Low differential gain/phase is 0.02%/0.02°
 - Spurious free dynamic range is -78dBc
 - Total harmonic distortion is -75dB
 - High output drive of ±120mA
 
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
600V/µs
± 1.65V to ± 5V, 3.3V to 10V
5Pins
Rail - Rail Output (RRO)
5.4µA
-40°C
-
MSL 1 - Unlimited
SOT-23
200MHz
600V/µs
200MHz
± 1.65V to ± 5V, 3.3V to 10V
SOT-23
General Purpose
4mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate