New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Video Amplifiers & Buffers
                      Print Page

                      MAX4017ESA+

                      Video Amplifier, Buffer, 2 Amplifiers, 140 MHz, 600 V/µs, -40 °C, 85 °C

                      Date/Lot Code

                      ANALOG DEVICES MAX4017ESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4017ESA+
                      Newark Part No.73Y3823
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      47 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.630
                      10+$4.310
                      25+$3.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4017ESA+
                      Newark Part No.73Y3823
                      Technical Datasheet

                      Data Sheet

                      IC TypeBuffer
                      No. of Amplifiers2Amplifiers
                      Gain Bandwidth140MHz
                      Slew Rate600V/µs
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Output Current120mA
                      Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
                      Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
                      Amplifier Case StyleNSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier OutputRail to Rail
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Bandwidth-
                      No. of Amplifiers2 Amplifier

                      Product Overview

                      The MAX4017ESA+ is a low cost, high speed, dual, gain of +2 buffer with rail to rail outputs in 8 pin NSOIC package. This high speed closed group buffer has high slew rates, high output current drive and low differential gain and phase errors. It operates from single supply voltage range of 3.15V to 11V or dual supply voltage range of ±1.575V to ±5.5V. The input voltage range extends 100mV beyond the negative supply rail and outputs swing rail to rail. This device requires only 5.5mA of quiescent supply current while achieving 200MHz -3dB bandwidth and 600V/μs slew rate. It is ideal for low power/low voltage applications that require wide bandwidth. Input voltage noise is 10nV/√Hz and input current noise is 1.3pA/√Hz. The MAX4017 is used in battery powered instruments, analogue to digital converter interface and CCD imaging systems.

                      • High output current drive of ±120mA
                      • Operating temperature range from -40°C to 85°C
                      • Internal precision resistors for closed loop gains of +2 or -1
                      • 0.1dB gain flatness of 30MHz (6MHz minimum)
                      • Voltage gain of 2V/V, power supply rejection ratio of 57dB at VCC = 5V, VEE = 0V, VOUT = 2V
                      • Input voltage range extends beyond VEE
                      • Low differential gain error of 0.04% and differential phase error of 0.02°
                      • Low distortion at 5MHz, -78dBc spurious free dynamic range, -75dB total harmonic distortion
                      • Shutdown supply current of 400μA and input bias current of 5.4μA
                      • Input offset voltage of 4mV at RL = 50 ohm and input offset voltage drift of 8μV/°C

                      Applications

                      Signal Processing, Portable Devices, Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      Buffer

                      Gain Bandwidth

                      140MHz

                      Operating Temperature Min

                      -40°C

                      Output Current

                      120mA

                      Supply Voltage Range

                      ± 1.575V to ± 5.5V, 3.15V to 11V

                      IC Case / Package

                      SOIC

                      Amplifier Output

                      Rail to Rail

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      No. of Amplifiers

                      2Amplifiers

                      Slew Rate

                      600V/µs

                      Operating Temperature Max

                      85°C

                      Supply Voltage Range

                      ± 1.575V to ± 5.5V, 3.15V to 11V

                      Amplifier Case Style

                      NSOIC

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Bandwidth

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.