Print Page
Image is for illustrative purposes only. Please refer to product description.
448 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.130 |
10+ | $4.720 |
25+ | $4.430 |
50+ | $4.160 |
100+ | $3.980 |
250+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4052ACSE+
Newark Part No.81Y9447
Technical Datasheet
Resolution (Bits)-
Sampling Rate-
Data Interface-
Supply Voltage Range± 2.7V to ± 8V
Supply Voltage Range± 2.7V to ± 8V
ADC / DAC Case Style-
No. of Pins16Pins
Input Channel Type-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
-
Data Interface
-
Supply Voltage Range
± 2.7V to ± 8V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
± 2.7V to ± 8V
ADC / DAC Case Style
-
Input Channel Type
-
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability