Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41461GUB+
Newark Part No.94AC7638
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.110 |
| 100+ | $1.840 |
| 500+ | $1.670 |
| 1000+ | $1.590 |
| 2500+ | $1.530 |
| 5000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41461GUB+
Newark Part No.94AC7638
Technical Datasheet
RF Primary FunctionTransmitter
Frequency Min286MHz
RF Primary FunctionTransmitter
Frequency Max960MHz
RF / IF ModulationASK, FSK, OOK
Supply Voltage Min1.8V
Data Rate200Kbps
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Transmitting Current-
RF IC Case StyleTSSOP
No. of Pins10Pins
Frequency Response RF Min286MHz
Frequency Response RF Min286MHz
Frequency Response RF Max960MHz
Frequency Response RF Max960MHz
Output Power (dBm)17dBm
Operating Temperature Min-40°C
Sensitivity dBm-
Operating Temperature Max105°C
RF Transmitter ApplicationsBuilding Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Primary Function
Transmitter
RF Primary Function
Transmitter
RF / IF Modulation
ASK, FSK, OOK
Data Rate
200Kbps
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Frequency Response RF Min
286MHz
Frequency Response RF Max
960MHz
Output Power (dBm)
17dBm
Sensitivity dBm
-
RF Transmitter Applications
Building Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy
MSL
MSL 1 - Unlimited
Frequency Min
286MHz
Frequency Max
960MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Transmitting Current
-
No. of Pins
10Pins
Frequency Response RF Min
286MHz
Frequency Response RF Max
960MHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability