Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41463GUB+
Newark Part No.94AC7642
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41463GUB+
Newark Part No.94AC7642
Technical Datasheet
RF Primary FunctionTransmitter
Frequency Min286MHz
RF Primary FunctionTransmitter
Frequency Max960MHz
Supply Voltage Min1.8V
RF / IF Modulation2GFSK, ASK, FSK, GFSK, MSK
Supply Voltage Max3.6V
Data Rate200Kbps
IC Case / PackageTSSOP
Transmitting Current-
No. of Pins10Pins
RF IC Case StyleTSSOP
Frequency Response RF Min286MHz
Frequency Response RF Min286MHz
Frequency Response RF Max960MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Output Power (dBm)17dBm
Sensitivity dBm-
Operating Temperature Max105°C
Product Range-
RF Transmitter ApplicationsBuilding Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Primary Function
Transmitter
RF Primary Function
Transmitter
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
No. of Pins
10Pins
Frequency Response RF Min
286MHz
Frequency Response RF Max
960MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
286MHz
Frequency Max
960MHz
RF / IF Modulation
2GFSK, ASK, FSK, GFSK, MSK
Data Rate
200Kbps
Transmitting Current
-
RF IC Case Style
TSSOP
Frequency Response RF Min
286MHz
Frequency Response RF Max
960MHz
Output Power (dBm)
17dBm
Operating Temperature Max
105°C
RF Transmitter Applications
Building Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability