New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  MAX41464GUB+

                                                                                                  Transmitter, FSK, 286MHz to 960MHz, 200Kbps, 1.8V to 3.6V, 17dBm Output, -40°C to 105°C, TSSOP-10

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX41464GUB+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX41464GUB+
                                                                                                  Newark Part No.74AC1268
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2.470
                                                                                                  10+$2.130
                                                                                                  100+$1.850
                                                                                                  500+$1.690
                                                                                                  1000+$1.620
                                                                                                  2500+$1.550
                                                                                                  5000+$1.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX41464GUB+
                                                                                                  Newark Part No.74AC1268
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransmitter
                                                                                                  Frequency Min286MHz
                                                                                                  RF Primary FunctionTransmitter
                                                                                                  Frequency Max960MHz
                                                                                                  Supply Voltage Min1.8V
                                                                                                  RF / IF ModulationFSK
                                                                                                  Data Rate200Kbps
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmitting Current-
                                                                                                  IC Case / PackageTSSOP
                                                                                                  RF IC Case StyleTSSOP
                                                                                                  No. of Pins10Pins
                                                                                                  Frequency Response RF Min286MHz
                                                                                                  Frequency Response RF Min286MHz
                                                                                                  Frequency Response RF Max960MHz
                                                                                                  Frequency Response RF Max960MHz
                                                                                                  Output Power (dBm)17dBm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity dBm-
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  RF Transmitter ApplicationsBuilding Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MAX41464GUB+ is a 300MHz to 960MHz (G)FSK transmitter with an I²C interface. It integrates a fractional phase-locked-loop (PLL) so that a single, low-cost crystal can be used to generate commonly used worldwide sub-GHz frequencies. The fast response time of the PLL allows for frequency-hopping spread spectrum protocols for increased range and security. The chip also features preset modes with pin-selectable frequencies so that only one wire is required for an external microcontroller interface. The only frequency-dependent components required are for the external antenna-matching network. A buffered clock-out signal at 800KHz is also provided. It is used in applications such as building automation and security, wireless sensors and alarms, remote and passive keyless entry (RKE/PKE), tire pressure monitoring systems (TPMS), automatic meter reading (AMR), garage door openers (GDO), radio control toys, internet of things (IoT).

                                                                                                  • Bits-to-RF single wire operation, low bill-of-materials (BOM)
                                                                                                  • Supply voltage range from 1.8V to 3.6V (PA-BOOST = 0)
                                                                                                  • Operating current is 15mA typical at (fRF = 315MHz, VDD = +3V, TA = +25°C)
                                                                                                  • Standby current is 200μA typical at (TA = 25°C)
                                                                                                  • Shutdown current is 50nA typical at (TA = 25°C)
                                                                                                  • FSK frequency deviation is ±39KHz typical at (VDD = +3V, TA = +25°C)
                                                                                                  • Output power is 13dBm typical at (fRF = 300MHz to 450MHz)
                                                                                                  • Loop bandwidth is 300KHz typical at (VDD = +3V, TA = +25°C)
                                                                                                  • Crystal frequency is 16MHz typical at (VDD = +3V, TA = +25°C)
                                                                                                  • Operating temperature range from -40°C to +105°C, TSSOP-10 package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transmitter

                                                                                                  RF Primary Function

                                                                                                  Transmitter

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Data Rate

                                                                                                  200Kbps

                                                                                                  Transmitting Current

                                                                                                  -

                                                                                                  RF IC Case Style

                                                                                                  TSSOP

                                                                                                  Frequency Response RF Min

                                                                                                  286MHz

                                                                                                  Frequency Response RF Max

                                                                                                  960MHz

                                                                                                  Output Power (dBm)

                                                                                                  17dBm

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Min

                                                                                                  286MHz

                                                                                                  Frequency Max

                                                                                                  960MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Frequency Response RF Min

                                                                                                  286MHz

                                                                                                  Frequency Response RF Max

                                                                                                  960MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  RF Transmitter Applications

                                                                                                  Building Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.