New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  MAX41473GTC+

                                                                                                  Transmitter, ASK & FSK, 287MHz to 960MHz, 200Kbps, 1.8V to 3.6V, -127dBm, -40°C to 105°C, TQFN-12

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX41473GTC+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX41473GTC+
                                                                                                  Newark Part No.36AJ9731
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  364 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.930
                                                                                                  10+$2.630
                                                                                                  25+$2.480
                                                                                                  50+$2.290
                                                                                                  100+$2.120
                                                                                                  250+$1.990
                                                                                                  980+$1.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX41473GTC+
                                                                                                  Newark Part No.36AJ9731
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionReceiver
                                                                                                  RF Primary FunctionReceiver
                                                                                                  Frequency Min287MHz
                                                                                                  Frequency Max960MHz
                                                                                                  RF / IF ModulationASK, FSK
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Data Rate200Kbps
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageTQFN
                                                                                                  No. of Pins12Pins
                                                                                                  RF IC Case StyleTQFN
                                                                                                  Frequency Response RF Min287MHz
                                                                                                  Frequency Response RF Min287MHz
                                                                                                  Frequency Response RF Max960MHz
                                                                                                  Frequency Response RF Max960MHz
                                                                                                  RF Receiver ApplicationsBuilding Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Sensitivity dBm-127dBm
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  MAX41473GTC+ is a high-performance, low-power receiver with an I2C Interface ideal for amplitude shift-keyed (ASK) and frequency shift-keyed (FSK) data. The receiver has excellent RF sensitivity and allows input signals up to 0dBm of power at the RF input. With an integrated IF filter, a few external components, and low operating/power-down currents, these device receivers are ideal for cost- and power-sensitive applications. The chips also include a low-noise amplifier (LNA), fully differential image-rejection mixer, on-chip phase-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO), received signal strength indicator (RSSI), and digital demodulation. It is used in applications such as home automation and security, building access control, garage door openers (GDO), remote keyless entry (RKE), tire pressure monitoring systems (TPMS), and restaurant pagers.

                                                                                                  • Supply voltage range from 1.8V to 3.6V, fast frequency switching Frac-N synthesizer
                                                                                                  • Automatic gain control (AGC) adjusted digital RSSI, automatic frequency control (AFC)
                                                                                                  • Duty cycle less than 1% capable, fast startup time, preamble detection with interrupt output
                                                                                                  • Supply current is 9mA typical at (VDD = +3.0V, TA = +25°C)
                                                                                                  • Shutdown current is 10nA typical at (VDD = +3.0V, TA = +25°C)
                                                                                                  • Sleep current is 1μA typical at (VDD = +3.0V, TA = +25°C)
                                                                                                  • Maximum channel bandwidth is 300KHz typical at (-3dB bandwidth at 400KHz IF)
                                                                                                  • Image rejection is 30dB typical at (uncalibrated, VDD = +3.0V, TA = +25°C)
                                                                                                  • Crystal frequency is 16MHz typical at (VDD = +3V, TA = +25°C)
                                                                                                  • Operating temperature range from -40°C to +105°C, 12-pin TQFN package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Frequency Min

                                                                                                  287MHz

                                                                                                  RF / IF Modulation

                                                                                                  ASK, FSK

                                                                                                  Data Rate

                                                                                                  200Kbps

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  RF IC Case Style

                                                                                                  TQFN

                                                                                                  Frequency Response RF Min

                                                                                                  287MHz

                                                                                                  Frequency Response RF Max

                                                                                                  960MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sensitivity dBm

                                                                                                  -127dBm

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Frequency Max

                                                                                                  960MHz

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Frequency Response RF Min

                                                                                                  287MHz

                                                                                                  Frequency Response RF Max

                                                                                                  960MHz

                                                                                                  RF Receiver Applications

                                                                                                  Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.