Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4212EUK+T
Newark Part No.47AC3889
Technical Datasheet
Packaging Options
1,226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $10.400 | 
| 10+ | $8.110 | 
| 25+ | $7.540 | 
| 50+ | $7.220 | 
| 100+ | $6.920 | 
| 250+ | $6.610 | 
| 500+ | $6.430 | 
| 1000+ | $6.280 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4212EUK+T
Newark Part No.47AC3889
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product300MHz
Slew Rate Typ600V/µs
Supply Voltage Range3.15V to 11V
Supply Voltage Range3.15V to 11V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage4mV
Input Bias Current5.4µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth300MHz
No. of Amplifiers1 Amplifier
Slew Rate600V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
600V/µs
Supply Voltage Range
3.15V to 11V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5.4µA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
300MHz
Slew Rate
600V/µs
Gain Bandwidth Product
300MHz
Supply Voltage Range
3.15V to 11V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability