New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      MAX4252EBL+T

                      Operational Amplifier, Rail to Rail Output, 2 Channels, 3 MHz, 0.3 V/µs, 2.4V to 5.5V, UCSP, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX4252EBL+T
                      ANALOG DEVICES MAX4252EBL+T
                      ANALOG DEVICES MAX4252EBL+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4252EBL+T
                      Newark Part No.73Y4018
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4252EBL+T
                      Newark Part No.73Y4018
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product3MHz
                      Slew Rate Typ0.3V/µs
                      Supply Voltage Range2.4V to 5.5V
                      Supply Voltage Range2.4V to 5.5V
                      IC Case / PackageUCSP
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Output (RRO)
                      Input Offset Voltage70µV
                      Input Bias Current0.1pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleUCSP
                      Automotive Qualification Standard-
                      Bandwidth3MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate0.3V/µs

                      Product Overview

                      The MAX4252EBL+T is a single supply, low noise, low distortion, rail to rail op-amp in 8 pin UCSP package. The low noise, low distortion operational amplifier offers rail to rail outputs and single supply operation down to 2.4V. It draws 400μA of quiescent supply current per amplifier while featuring ultra low distortion of 0.0002% THD as well as low input voltage-noise density of 7.9nV/√Hz and low input current-noise density of 0.5fA/√Hz. This feature makes the device an ideal choice for battery-powered applications that require low distortion and low noise. Typical applications include PA control (Power Amplifier), medical instrumentation, ADC buffers and digital scales/strain gauges.

                      • Supply voltage range is ±1.2V to ±2.75V, 2.4V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Unity gain stable with a gain bandwidth product of 3MHz
                      • Input common mode voltage range includes ground
                      • Outputs swing within 8mV of rails with a 10Kohm load
                      • Excellent DC characteristics with VOS is 70µV, IBIAS is 1pA and large-signal voltage gain is 116dB
                      • 400pF capacitive load handling capability
                      • Common mode rejection ratio is 115dB and power supply rejection ratio is 100dB

                      Applications

                      Signal Processing, Portable Devices, Wireless

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      0.3V/µs

                      Supply Voltage Range

                      2.4V to 5.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Output (RRO)

                      Input Bias Current

                      0.1pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      UCSP

                      Bandwidth

                      3MHz

                      Slew Rate

                      0.3V/µs

                      Gain Bandwidth Product

                      3MHz

                      Supply Voltage Range

                      2.4V to 5.5V

                      IC Case / Package

                      UCSP

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      70µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.