Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.260 | 
| 10+ | $1.680 | 
| 25+ | $1.510 | 
| 50+ | $1.450 | 
| 100+ | $1.370 | 
| 250+ | $1.300 | 
| 500+ | $1.240 | 
| 1000+ | $1.190 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4291EXK+T
Newark Part No.73Y4028
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range± 0.9V to ± 2.75V, 1.8V to 5.5V
Supply Voltage Range± 0.9V to ± 2.75V, 1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage400µV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers1 Amplifier
Slew Rate0.2V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.2V/µs
Supply Voltage Range
± 0.9V to ± 2.75V, 1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
500kHz
Slew Rate
0.2V/µs
Gain Bandwidth Product
500kHz
Supply Voltage Range
± 0.9V to ± 2.75V, 1.8V to 5.5V
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability