Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $3.480 |
| 25+ | $3.190 |
| 50+ | $3.050 |
| 100+ | $2.900 |
| 300+ | $2.780 |
| 500+ | $2.660 |
Product Information
Product Overview
The MAX4377FASA+ is a dual precision high side current sense amplifier with internal gain of 50V/V in 8 pin NSOIC package. This device has buffered voltage output that eliminates the need for gain setting resistors. It is ideal for applications where current monitoring is critical. The high side current monitoring is useful in battery powered systems because it does not interfere with ground path of battery charger. The input common mode range of 0 to 28V is independent of supply voltage and ensures that current sense feedback remains viable even when connected to a battery pack in deep discharge. The full scale current reading can be set by choosing appropriate voltage gain and external sense resistor. This capability offers high level of integration and flexibility resulting in a simple and compact current sense solution. The MAX4377 is used in current-limited power supplies, fuel gauges in PC, general system/board level current monitoring and power amplifier bias control loops.
- Supply voltage range from 3V to 28V
- Automotive temperature range from -40°C to 125°C
- 1mA supply current per amplifier
- ±0.5% typical full scale accuracy
- Adjustable current sense capability with external sense resistor
- Buffered output voltage with 2mA drive
- Bandwidth of 1.7MHz (VSENSE = 100mV, gain = +50V/V) and slew rate of 10V/μs
- High accuracy 2V to 28V common mode range, functionally down to 0V and independent of supply voltage
- CMRR of 90dB and PSRR of 90dB
- Input bias current of 120μA at VRS+ ≤ 2V and full scale sense voltage of 150mV
Applications
Signal Processing, Portable Devices, Sensing & Instrumentation, Consumer Electronics, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
NSOIC
-40°C
3V
90dB
Surface Mount
-
No SVHC (21-Jan-2025)
2 Amplifier
NSOIC
-
1.7MHz
8Pins
125°C
28V
50 V/V
-
MSL 1 - Unlimited
-
120µA
1.7MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate