Need more?
| Quantity | Price | 
|---|---|
| 1+ | $3.670 | 
Product Information
Product Overview
The MAX4414ESA+ is a low power, +3V/+5V, 400MHz single supply operational amplifier (op-amp) with rail to rail outputs in 8 pin NSOIC package. This single op-amp is unit gain stable and exhibit a common-mode input voltage range that extends from 100mV below ground to within 1.5V of the positive supply rail with a 200V/µs slew rate. Internal feedback around the output stage ensures low open-loop output impedance reducing gain sensitivity to load variations. This feedback also produces demand-driven current bias to the output transistors. The combination of high-speed, ultra low power, low distortion, excellent harmonic distortion and differential gain/phase performance makes op-amp ideal for low power/low voltage, high-speed portable systems.
- Supply voltage range is 2.7V to 5.5V
 - Operating temperature range from -40°C to 85°C
 - Ultra low 1.6mA supply current
 - High speed, -3dB bandwidth is 400MHz
 - Low differential gain/phase is 0.03%/0.15°
 - Total harmonic distortion is 0.003%
 - Low cost, crosstalk is -72dB at f = 10MHz, VCC = +5V
 - Common-mode rejection ratio is 94dB at TA = +25°C
 - Low distortion at 5MHz is -93dBc SFDR
 
Applications
Signal Processing, Portable Devices, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
200V/µs
2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1.3µA
-40°C
-
MSL 1 - Unlimited
NSOIC
400MHz
200V/µs
400MHz
2.7V to 5.5V
NSOIC
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate