Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44243AUD+
Newark Part No.73Y4120
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 10+ | $8.900 |
| 25+ | $8.470 |
| 50+ | $8.040 |
| 192+ | $7.610 |
| 288+ | $7.350 |
| 576+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44243AUD+
Newark Part No.73Y4120
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product5MHz
Slew Rate Typ3.8V/µs
Supply Voltage Range± 1.35V to ± 18V, 2.7V to 36V
Supply Voltage Range± 1.35V to ± 18V, 2.7V to 36V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1µV
Input Bias Current300pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers4 Amplifier
Slew Rate3.8V/µs
Product Overview
- Battery-Powered Equipment; Load Cell Amplifiers; PLC Analog I/O Modules; Precision Instrumentation; Transducer Amplifiers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
3.8V/µs
Supply Voltage Range
± 1.35V to ± 18V, 2.7V to 36V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
300pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
5MHz
Slew Rate
3.8V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
± 1.35V to ± 18V, 2.7V to 36V
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability