Quantity | Price |
---|---|
1+ | $97.330 |
Product Information
Product Overview
The MAX44251EVKIT# is a MAX44251 evaluation kit. The MAX44251 evaluation kit (EV kit) provides a proven design to evaluate the MAX44251 dual low power, low drift operational amplifier (op amp) in an 8-pin SOT23 package. The EV kit circuit is preconfigured as non-inverting amplifiers but can be adapted to other topologies by changing a few components. Low power, low drift, input offset voltage and rail to rail input/output stages make this device ideal for applications requiring ultra-low noise and DC precision. The component pads accommodate 0805 packages, making them easy to solder and replace. The EV kit comes with a MAX44251AKA+ installed. Typical applications include load cell and bridge, transducer amplification, medical instrumentation, precision instrumentation, pressure transducers and strain gauges.
- Accommodates multiple op-amp configurations
- Rail to rail inputs/outputs
- Accommodates easy to use 0805 components
- 2.7V to 20V power supply range
- Proven PCB layout
- Fully assembled and tested
- Load Cell and Bridge Transducer Amplification; Medical Instrumentation; Precision Instrumentation; Pressure Transducers; Strain Gauges
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Board MAX44251
No SVHC (21-Jan-2025)
MAX44251
Operational Amplifier
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate