Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4427ESA+
Newark Part No.78Y4933
Product RangeMAX4426/MAX4427/MAX4428
Technical Datasheet
149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.540 |
10+ | $6.130 |
25+ | $5.950 |
50+ | $5.780 |
100+ | $5.600 |
300+ | $5.300 |
500+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4427ESA+
Newark Part No.78Y4933
Product RangeMAX4426/MAX4427/MAX4428
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleNSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay10ns
Output Delay25ns
Product RangeMAX4426/MAX4427/MAX4428
Qualification-
Product Overview
The MAX4427 is dual monolithic noninverting power MOSFET driver designed to translate TTL/CMOS inputs to high voltage/current outputs. High-current output drivers rapidly charge and discharge the gate capacitance of even the largest power MOSFETs to within millivolts of the supply rails.
- Low On Resistance 4Ω
- 1.5A peak output current
- Fast rise and fall times: typically 20ns with 1000pF load
- TTL/CMOS compatible
- Latchup protected withstand: more than 500mA reverse current
- Charge-Pump Voltage Inverters; DC-DC Converters; Motor Controllers; Pin-Diode Drivers; Switching Power Supplies
Applications
Power Supplies, DC/DC Converters, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
NSOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
10ns
Product Range
MAX4426/MAX4427/MAX4428
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX4427ESA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability