New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      MAX4525EUB+T

                      ANALOGUE SWITCH, 1CH, DPDT, UMAX-10

                      Date/Lot Code

                      ANALOG DEVICES MAX4525EUB+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4525EUB+T
                      Newark Part No.38AC1665
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      555 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.940
                      10+$5.340
                      25+$4.820
                      50+$4.510
                      100+$4.190
                      250+$3.790
                      500+$3.660
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4525EUB+T
                      Newark Part No.38AC1665
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle Supply
                      Supply Voltage Range2V to 12V
                      Supply Voltage Range2V to 12V
                      IC Case / PackageµMAX
                      No. of Pins10Pins
                      No. of Channels1Channels
                      On Resistance Typ90ohm
                      On Resistance Max150ohm
                      Switch ConfigurationDPDT
                      Mux / Demux Configuration-
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4525EUB+T is a DPDT low voltage, single supply CMOS analogue switch in 10 pin µMAX package. The on-resistance is 200 ohm with a +5V supply and 500 ohm with a +3V supply. Each switch can handle rail to rail analogue signals. The off leakage current is only 2nA at +25°C or 20nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using a single +5V supply. Typical applications include battery operated equipment, audio and video signal routing, low voltage data acquisition systems and communications circuits.

                      • Supply voltage of 2V to 12V
                      • Operating temperature range from -40°C to 85°C
                      • TTL/CMOS logic compatible
                      • Maximum break before make time is 40ns at single +3V supply
                      • 300ns maximum inhibit turn-on time at +25°C, single +3V supply
                      • 200ns maximum inhibit turn-off time at +25°C, single +3V supply
                      • Audio/Video Signal Routing; Communications Circuits; Data Acquisition Systems; DSL Modems

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      2V to 12V

                      IC Case / Package

                      µMAX

                      No. of Channels

                      1Channels

                      On Resistance Max

                      150ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      2V to 12V

                      No. of Pins

                      10Pins

                      On Resistance Typ

                      90ohm

                      Switch Configuration

                      DPDT

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX4525EUB+T

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.