New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      MAX4704EGC+

                      Analog Multiplexer/Demultiplexer, 4:1, 1 Circuit, 60 ohm, 1.8V to 5.5V Supply, QFN-12

                      ANALOG DEVICES MAX4704EGC+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4704EGC+
                      Newark Part No.38AC1694
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.280
                      10+$3.240
                      25+$2.970
                      50+$2.830
                      100+$2.690
                      300+$2.580
                      500+$2.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4704EGC+
                      Newark Part No.38AC1694
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Multiplexer
                      Power Supply TypeSingle Supply
                      Supply Voltage Range1.8V to 5.5V
                      Supply Voltage Range1.8V to 5.5V
                      IC Case / PackageQFN
                      No. of Pins12Pins
                      No. of Channels1Channels
                      On Resistance Typ30ohm
                      On Resistance Max60ohm
                      Switch Configuration-
                      Mux / Demux Configuration4:1
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4704EGC+ is a low voltage, 60 ohm, 4:1 analogue multiplexer in 12 pin QFN package. This low voltage, 4-channel analogue multiplexer operates from a single supply. The MAX4704 features break-before-make switching action with a tON = 60ns and tOFF = 20ns at +3V. When powered from a +2.7V supply the device has a 60 ohm (max) on-resistance (RON) with 3ohm (max) RON matching and 5ohm max RON flatness. The digital logic inputs are 1.8V-logic compatible from a +2.7V to +3.3V supply. Ideally used at MP3 players, battery-operated equipment, relay replacement, audio and video signal routing, low voltage data acquisition systems, communications circuits, PCMCIA cards cellular phones and modems.

                      • Supply voltage of 1.8V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Rail to rail signal handling
                      • <gt/>200MHz -3dB bandwidth
                      • Low crosstalk of -90dB (1MHz)
                      • High off-isolation of -85dB (1MHz)
                      • Low 3pC charge injection
                      • Total harmonic distortion of 0.02%
                      • 1.8V CMOS logic compatible
                      • Audio/Video Signal Routing; Battery-Powered Applications; Cell Phones; Communication Systems;
                      • Low-Voltage Data Acquisition; Modems; MP3 Players; PCMCIA Cards; Relay Replacement

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Multiplexer

                      Supply Voltage Range

                      1.8V to 5.5V

                      IC Case / Package

                      QFN

                      No. of Channels

                      1Channels

                      On Resistance Max

                      60ohm

                      Mux / Demux Configuration

                      4:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      12Pins

                      On Resistance Typ

                      30ohm

                      Switch Configuration

                      -

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.