New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      MAX4721EBL+T

                      ANALOGUE SWITCH, DUAL, UCSP-9

                      Date/Lot Code

                      ANALOG DEVICES MAX4721EBL+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4721EBL+T
                      Newark Part No.73Y4478
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,493 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.530
                      10+$2.650
                      25+$2.430
                      50+$2.310
                      100+$2.190
                      250+$2.080
                      500+$2.010
                      1000+$1.950
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4721EBL+T
                      Newark Part No.73Y4478
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle Supply
                      Supply Voltage Range1.8V to 5.5V
                      Supply Voltage Range1.8V to 5.5V
                      IC Case / PackageUCSP
                      No. of Pins9Pins
                      No. of Channels2Channels
                      On Resistance Typ1.7ohm
                      On Resistance Max4.5ohm
                      Switch ConfigurationSPST
                      Mux / Demux Configuration-
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4721EBL+T is a dual SPST analogue switch in 9 pin UCSP package. This low voltage, low on-resistance (RON) analogue switch operates from a single 1.8V to 5.5V supply. It is designed for USB 1.1 and audio switching applications. The device offers tON of less than 80ns and tOFF less than 40ns at +2.7V. The digital logic inputs are 1.8V logic compatible with 2.7V to 3.6V supply. It has maximum on-resistance of 4.5ohm, maximum on-resistance flatness of 1.2ohm and maximum on-resistance match between channels of 0.3ohm at TA = +25°C with single +3V supply. The MAX4721EBL packaged in a chip scale package (UCSP) which significantly reduces required PC board area. The device is used in battery operated equipments, audio/video signal routing, low voltage data acquisition systems and sample and hold circuits.

                      • Normally open (NO) switch configuration
                      • Operating temperature range from -40°C to 85°C
                      • Less than 2ns differential skew and low distortion of 0.03%
                      • On-channel -3dB bandwidth of less than 300MHz at TA = +25°C with single +3V supply
                      • Charge injection of 5pC at TA = +25°C with single +3V supply
                      • 0.01nA COM off leakage current & 0.01nA COM on-leakage current (TA = +25°C, single +3V supply)
                      • -55dB high off isolation and -80dB low crosstalk (f = 10MHz, TA = 25°C, single +3V supply)
                      • Positive supply current of 1μA at TMIN to TMAX
                      • Rail to rail signal handling
                      • Audio/Video Signal Routing; Battery-Operated Equipment; Communications Circuits; Low-Voltage Data-Acquisition Systems; Sample-and-Hold Circuits

                      Applications

                      Signal Processing, Communications & Networking

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      1.8V to 5.5V

                      IC Case / Package

                      UCSP

                      No. of Channels

                      2Channels

                      On Resistance Max

                      4.5ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      9Pins

                      On Resistance Typ

                      1.7ohm

                      Switch Configuration

                      SPST

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.