New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      MAX4730EXT+T

                      ANALOGUE SWITCH, SINGLE, SC-70-6

                      Date/Lot Code

                      ANALOG DEVICES MAX4730EXT+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4730EXT+T
                      Newark Part No.73Y4482
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,016 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.600
                      10+$3.490
                      25+$3.220
                      50+$3.070
                      100+$2.910
                      250+$2.760
                      500+$2.680
                      1000+$2.600
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4730EXT+T
                      Newark Part No.73Y4482
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle Supply
                      Supply Voltage Range1.8V to 5.5V
                      Supply Voltage Range1.8V to 5.5V
                      IC Case / PackageSC-70
                      No. of Pins6Pins
                      No. of Channels1Channels
                      On Resistance Typ3.5ohm
                      On Resistance Max5.5ohm
                      Switch ConfigurationSPDT
                      Mux / Demux Configuration-
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4730EXT+T is a low voltage SPDT, CMOS analogue switch in 6 pin SC-70 package. This device has low leakage current over extended temperature range, TTL/CMOS compatible digital logic and excellent AC characteristics. Typically consume only 1nA of supply current making device ideal for use in low power applications such as relay replacement, sample and hold circuits and low voltage data acquisition systems.

                      • Supply voltage range is 1.8V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Maximum on-resistance is 5.5ohm at TA = +25°C (V+ = +2.7V to +3.6V)
                      • Maximum on-resistance match between channels is 0.15ohm at TA = +25°C (V+ = +2.7V to +3.6V)
                      • Maximum on-resistance flatness is 1.5ohm at TA=+25°C (V+ = +2.7V to +3.6V)
                      • Maximum turn-on time is 45ns and maximum turn-off time is 26ns at TA=+25°C (V+ = +2.7V to +3.6V)
                      • Maximum charge injection is 3pC at TA = +25°C (V+ = +2.7V to +3.6V)
                      • On- channel -3dB bandwidth 300MHz, crosstalk of -67dB at f = 1MHz
                      • Total harmonic distortion of 0.035% at TA = +25°C, RL = 600 ohm

                      Applications

                      Signal Processing, Audio, Communications & Networking, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      1.8V to 5.5V

                      IC Case / Package

                      SC-70

                      No. of Channels

                      1Channels

                      On Resistance Max

                      5.5ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      6Pins

                      On Resistance Typ

                      3.5ohm

                      Switch Configuration

                      SPDT

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.