Quantity | Price |
---|---|
1+ | $7.870 |
10+ | $6.080 |
25+ | $5.720 |
50+ | $5.360 |
100+ | $5.060 |
250+ | $4.890 |
500+ | $4.650 |
Product Information
Product Overview
MAX485ECPA+ is a low-power transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latch-up. This part contains one driver and one receiver. The driver slew rate of the MAX485Eis not limited, allowing them to transmit up to 2.5Mbps. Driver is short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications and industrial-control local area networks.
- Half duplex communication
- 300μA quiescent current
- 32 number of receivers on bus
- Receiver/driver enable
- Operate from a single 5V supply
- Operating temperature range from 0 to 70°C
- Available in 8 pin PDIP package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.75V
DIP
8Pins
±15 kV (HBM)
0°C
-
-
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
2.5Mbps
5.25V
PDIP
32
Open
70°C
-
MAX485E
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate