
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.350 | $0.627 |
| 10+ | $3.290 | $0.627 |
| 25+ | $3.030 | $0.627 |
| 50+ | $2.880 | $0.627 |
| 100+ | $2.740 | $0.627 |
| 250+ | $2.590 | $0.627 |
| 500+ | $2.520 | $0.627 |
| 1000+ | $2.440 | $0.627 |
Product Information
Product Overview
MAX4866LELT+T is an overvoltage protection controller with reverse polarity protection. It protects low-voltage systems against high-voltage faults up to +28V, and negative voltages down to -28V. It drives a low-cost complementary MOSFET. If the input voltage exceeds the overvoltage threshold, this device turns off the n-channel MOSFET to prevent damage to the protected components. If the input voltage drops below ground, the devices turn off the p-channel MOSFET to prevent damage to the protected components. An internal charge pump eliminates the need for external capacitors and drives the MOSFET GATEN for a simple, robust solution. In addition, a ±15kV ESD protection is provided to the input when bypassed with a 1µF capacitor to ground. Typical applications are cell phones, digital still cameras, PDAs and palmtop devices, MP3 players.
- Overvoltage protection up to +28V
- Reverse polarity protection down to -28V
- Drive low-cost complementary MOSFET
- Internal 50ms startup delay
- Internal charge pump
- Overvoltage fault FLAG indicator
- 6-pin μDFN package
- 5.80V OV trip level
- Temperature range from -40°C to 85°C
- Startup delay is 50ms typ (VIN <gt/> UVLO to VGATEN <gt/> 0.3V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage Protection Controller
28V
6Pins
85°C
-
No SVHC (04-Feb-2026)
1.2V
µDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
