
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.290 |
| 25+ | $3.030 |
| 50+ | $2.880 |
| 100+ | $2.740 |
| 250+ | $2.590 |
| 500+ | $2.520 |
| 1000+ | $2.440 |
Product Information
Product Overview
The MAX4866LEUT+T is an overvoltage protection controller with reverse polarity protection in 6 pin SOT-23 package. It protects low voltage systems against high-voltage faults up to +28V and negative voltages down to -28V. The device drives a low-cost complementary MOSFET. If the input voltage exceeds the overvoltage threshold, this device turns off N-channel MOSFET to prevent damage to the protected components. If input voltage drops below ground, the device turns off the p-channel MOSFET to prevent damage to the protected components. An internal charge pump eliminates the need for external capacitors and drives the MOSFET GATEN for a simple, robust solution. The overvoltage thresholds are preset to +5.8V. When the input voltage drops below the undervoltage lockout threshold, the device enters an 8.5μA low-current standby mode. Also in shutdown (EN set to logic-high), the current is reduced further (0.4μA).
- Input voltage range from 1.2V to 28V
- Internal 50ms start-up delay
- Overvoltage fault FLAG indicator
- Undervoltage lockout threshold is 2.85V
- Undervoltage lockout hysteresis is 44mV
- ±15KV ESD protection is provided to input when bypassed with a 1μF capacitor to ground
- Overvoltage trip level is 5.80V, overvoltage lockout hysteresis is 55mV
- Operating temperature range from -40°C to 85°C
- Cell Phones; Digital Still Cameras; MP3 Players; PDAs and Palmtop Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage Protection Controller
28V
6Pins
85°C
-
No SVHC (04-Feb-2026)
1.2V
SOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
