Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $3.540 |
| 25+ | $3.430 |
| 50+ | $3.320 |
| 100+ | $3.210 |
| 300+ | $3.030 |
| 500+ | $2.950 |
Product Information
Product Overview
The MAX490CSA+ is a Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The driver slew rates of the MAX490 is not limited, allowing them to transmit up to 2.5Mbps. These transceivers draw between 120 and 500μA of supply current when unloaded or fully loaded with disabled drivers. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX490 is designed for full-duplex applications.
- 300μA Quiescent current
- 32 Number of receivers on bus
- 8 Pin count
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Full Duplex
SOIC
5.25V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Line Driver / Receiver
1Receivers
1
2.5Mbps
4.75V
NSOIC
32
Open
70°C
-
MAX490
Technical Docs (1)
Alternatives for MAX490CSA+
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate