New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      MAX4996LETG+

                      ANALOGUE SWITCH, TRIPLE, TQFN-24

                      Date/Lot Code

                      ANALOG DEVICES MAX4996LETG+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4996LETG+
                      Newark Part No.73Y4643
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.970
                      10+$7.760
                      25+$7.390
                      50+$7.030
                      172+$6.660
                      258+$6.430
                      516+$6.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4996LETG+
                      Newark Part No.73Y4643
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle Supply
                      Supply Voltage Range2.5V to 5.5V
                      Supply Voltage Range2.5V to 5.5V
                      IC Case / PackageTQFN
                      No. of Pins24Pins
                      No. of Channels3Channels
                      On Resistance Typ2ohm
                      On Resistance Max4ohm
                      Switch ConfigurationDPDT
                      Mux / Demux Configuration-
                      InterfacesSDIO
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4996LETG+ is a triple DPDT, low capacitance data switch in 24 pin TQFN package. It features 2ohm (typ) on-resistance, low 6pF (typ) on-capacitance and low power supply current consumption. It combines low capacitance and low resistance necessary for high frequency switching applications in portable electronics. It has an active-low enable input (EN - complementary) to disable switches and three logic inputs to control switches in pairs. The enable input decreases supply current and also places the COM_ outputs in a high-impedance state. It also features a 5µA (max) supply current consumption when logic inputs are not rail to rail. This feature is especially valuable in applications where direct interface to low voltage processors is necessary. It is used in SD card switching, USB signal switching, UART signal switching, cell phones and PDAs.

                      • Supply voltage range is 2.5V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • On state resistance is 4ohm (max)
                      • Multiplex SD2.0/SDIO interfaces
                      • Supply current at low power consumption is 2µA (max)
                      • Rail to rail signal handling
                      • Low capacitance switches of 6pF (typ)
                      • Excellent on-resistance flatness over the range of 0V to VCC
                      • Wide -3dB bandwidth, 670MHz
                      • ESD protection, ±2KV human body model

                      Applications

                      Signal Processing, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      2.5V to 5.5V

                      IC Case / Package

                      TQFN

                      No. of Channels

                      3Channels

                      On Resistance Max

                      4ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      2.5V to 5.5V

                      No. of Pins

                      24Pins

                      On Resistance Typ

                      2ohm

                      Switch Configuration

                      DPDT

                      Interfaces

                      SDIO

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.