Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5053BEUA+T
Newark Part No.73Y4686
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5053BEUA+T
Newark Part No.73Y4686
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10.8V
Supply Voltage Max24V
IC Case / PackageµMAX
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ262kHz
Switching Frequency Min230kHz
Switching Frequency Max290kHz
Duty Cycle Min-
Duty Cycle Max76%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleµMAX
Frequency262kHz
Input Voltage-
Output Current-
Output Voltage-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
24V
No. of Pins
8Pins
Switching Frequency Typ
262kHz
Switching Frequency Max
290kHz
Duty Cycle Max
76%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
262kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10.8V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Switching Frequency Min
230kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
µMAX
Input Voltage
-
Output Voltage
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability