Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5134AGTG+
Newark Part No.73Y4736
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.080 |
| 5+ | $20.680 |
| 10+ | $18.280 |
| 25+ | $16.790 |
| 50+ | $16.070 |
| 150+ | $15.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5134AGTG+
Newark Part No.73Y4736
Product RangeQuad 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
InterfacesSPI
Supply Voltage Min5.25V
Supply Voltage Range2.7V to 5.25V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.25V
No. of Channels4Channels
ADC / DAC Case StyleTQFN
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTQFN
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
SPI
Supply Voltage Range
2.7V to 5.25V
Supply Voltage Range
2.7V to 5.25V
ADC / DAC Case Style
TQFN
Input Channel Type
Serial
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.25V
Supply Voltage Max
2.7V
No. of Channels
4Channels
Output Type
Voltage
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
