Need more?
Quantity | Price |
---|---|
1+ | $2.520 |
10+ | $1.870 |
100+ | $1.530 |
500+ | $1.390 |
1000+ | $1.350 |
2500+ | $1.310 |
5000+ | $1.280 |
Product Information
Product Overview
The MAX5160MEUA+ is a low-power digital potentiometer in 8 pin μMAX package. It is a linear-taper digital potentiometer that performs the same function as a mechanical potentiometer or a variable resistor. It consists of a fixed resistor and a wiper contact with 32 tap points that are digitally controlled by three lines for the 8-pin MAX5160. It is an ideal for applications requiring digitally controlled resistors. A nominal resistor temperature coefficient of 50ppm/°C end-to-end and only 5ppm/°C ratiometric makes the MAX5160 ideal for applications requiring a low-temperature- coefficient variable resistor, such as low-tempco, adjustable-gain circuit configurations. Typical applications include LCD screen adjustment, volume control and mechanical potentiometer replacement.
- Supply voltage range from 2.7V to 5.5V
- End-to-end resistance is 100Kohm,Wiper resistance is 400 ohm
- Resistance tolerance is ±25%
- 3 wire serial data input
- ±1LSB DNL and ±0.5LSB INL
- Supply current is 100nA
- Power-on reset when wiper goes to midscale (position 16)
- ESD protection is ±2KV
- Glitchless switching between the resistor taps
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
100kohm
Serial
± 25%
5.5V
8Pins
50ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
µMAX
32
-40°C
Single 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate