
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.640 |
| 10+ | $9.900 |
| 25+ | $9.480 |
| 50+ | $9.050 |
| 150+ | $8.610 |
| 300+ | $8.310 |
| 525+ | $8.060 |
Product Information
Product Overview
The MAX5184ETG+ is a 10bit, 40MHz voltage output digital to analogue converter (DAC) in 24 pin TQFN package. This voltage output DAC with on-chip precision resistor is designed for superior performance in signal reconstruction or arbitrary waveform generation applications requiring analogue signal reconstruction with low distortion and low power operation. The MAX5184 is designed for 10pVs glitch operation to minimize unwanted spurious signal components at output. An on-board 1.2V bandgap circuit provides well regulated, low noise reference that can be disabled for external reference operation. The device is designed to provide high level of signal integrity for least amount of power dissipation. It operates from single 2.7V to 3.3V supply. This DAC has three modes of operation such as normal, low power standby and full shutdown which provides lowest possible power dissipation with 1μA maximum shutdown current. It is used in direct digital synthesis applications.
- Fully differential output
- Operating temperature range from -40°C to 85°C
- Wide spurious free dynamic range of 70dB at fOUT = 2.2MHz
- Standby current of 1mA
- Integral nonlinearity (INL) of ±0.5LSB and differential nonlinearity (DNL) of ±0.5LSB (monotonic)
- Zero scale error of ±8LSB and full scale error of ±15LSB
- Output settling time of 25ns
- Full scale output voltage of 400mV and full scale output current of 1mA
- Analogue supply current of 1.7mA and digital supply current of 4.2mA
Applications
Signal Processing, Imaging, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3.3V
2.7V to 3.3V
2.7V
TQFN
TQFN
24Pins
-40°C
Single 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Parallel
Parallel
2.7V to 3.3V
1Channels
Voltage
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
