Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX532BCWE+
Newark Part No.75Y6335
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.530 |
| 5+ | $30.330 |
| 10+ | $27.130 |
| 25+ | $25.900 |
| 92+ | $24.670 |
| 138+ | $24.060 |
| 276+ | $23.440 |
Price for:Each
Minimum: 1
Multiple: 1
$33.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX532BCWE+
Newark Part No.75Y6335
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Data InterfaceSerial
Supply Voltage Min16.5V
Supply Voltage Max11.4V
Supply Voltage Range± 11.4V to ± 16.5V
Supply Voltage Range± 11.4V to ± 16.5V
No. of Channels2Channels
ADC / DAC Case StyleWSOIC
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
Serial
Supply Voltage Max
11.4V
Supply Voltage Range
± 11.4V to ± 16.5V
ADC / DAC Case Style
WSOIC
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
16.5V
Supply Voltage Range
± 11.4V to ± 16.5V
No. of Channels
2Channels
Output Type
Voltage
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX532BCWE+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability