Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5362LEUK+T
Newark Part No.
Re-Reel73Y4874
Cut Tape73Y4874
Product RangeSingle 6-Bit Voltage Output DACs
Your Part Number
2,077 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $1.880 |
| 25+ | $1.720 |
| 50+ | $1.630 |
| 100+ | $1.540 |
| 250+ | $1.460 |
| 500+ | $1.400 |
| 1000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5362LEUK+T
Newark Part No.
Re-Reel73Y4874
Cut Tape73Y4874
Product RangeSingle 6-Bit Voltage Output DACs
Technical Datasheet
Resolution6bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleSOT-23
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 6-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
6bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOT-23
Input Channel Type
Serial
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
Single 6-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
2 Wire, I2C, Serial
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
