Quantity | Price |
---|---|
1+ | $2.970 |
10+ | $2.220 |
25+ | $2.060 |
50+ | $1.910 |
100+ | $1.820 |
250+ | $1.720 |
500+ | $1.670 |
Product Information
Product Overview
The MAX5388NAUB+ is a dual, 256 tap, volatile, low voltage linear taper digital potentiometer in 10 pin µMAX package. This device provides a low 35ppm/°C end to end temperature coefficient and features an SPI interface. The small package size, low supply voltage, low supply current and automotive temperature range of the MAX5388 make the devices uniquely suitable for the portable consumer market and battery backup industrial applications. It includes one digital potentiometer in a voltage divider configuration and one digital potentiometer in a variable resistor configuration. Ideally used at low voltage battery applications, portable electronics, mechanical potentiometer replacement, offset and gain control and adjustable voltage references/linear regulators.
- Single supply range from 2.6V to 5.5V
- Operating temperature range from -40°C to 125°C
- 100Kohm end to end resistance
- Dual, 256-tap, linear taper positions
- Low (<lt/> 1μA) quiescent supply current
- SPI compatible interface
- Power-on sets wiper to midscale
- ±5ppm/°C ratiometric resistor tempco
- Full scale error of -0.25LSB and zero-scale error of +0.25LSB
- 75KHz -3dB bandwidth, -90dB crosstalk
- Adjustable Voltage References/Linear Regulators; Low-Voltage Battery Applications;
- Mechanical Potentiometer Replacement; Offset and Gain Control; Portable Electronics
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
SPI
± 25%
5.5V
10Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.6V
µMAX
256
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate