Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX538BCSA+
Newark Part No.73Y4877
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
| 10+ | $11.840 |
| 25+ | $11.050 |
| 50+ | $10.610 |
| 100+ | $10.170 |
| 300+ | $9.840 |
| 500+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX538BCSA+
Newark Part No.73Y4877
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleNSOIC
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
SPI
Supply Voltage Max
4.5V
Supply Voltage Range
4.5V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
NSOIC
Output Type
Voltage
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
