New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Non Volatile Digital Potentiometers
                      Print Page

                      MAX5482ETE+

                      Non Volatile Digital Potentiometer, 50 kohm, Single, SPI, Up/Down, Linear, ± 25%, 2.7 V

                      Date/Lot Code

                      ANALOG DEVICES MAX5482ETE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5482ETE+
                      Newark Part No.38AC1758
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$5.750
                      10+$4.410
                      25+$4.090
                      50+$3.900
                      100+$3.710
                      300+$3.640
                      500+$3.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5482ETE+
                      Newark Part No.38AC1758
                      Technical Datasheet

                      Data Sheet

                      End To End Resistance50kohm
                      No. of PotsSingle
                      Control InterfaceSPI, Up/Down
                      Track TaperLinear
                      Resistance Tolerance± 25%
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.25V
                      Potentiometer IC Case StyleTQFN
                      No. of Pins16Pins
                      No. of Steps1024
                      Temperature Coefficient35ppm/°C
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX5482ETE+ is a 10bit, non-volatile, linear taper digital potentiometer in 16 pin TQFN package. This programmable 3-terminal voltage divider performs the function of a mechanical potentiometer but replace the mechanics with a pin configurable 3-wire serial SPI™-compatible interface or up/down digital interface. It features an internal, non-volatile, EEPROM that stores wiper position for initialization during power up. It is ideal for applications requiring digitally controlled potentiometers. The nominal resistor temperature coefficient is 35ppm/°C end to end and only 5ppm/°C ratiometric making it ideal for applications requiring low-temperature-coefficient voltage dividers such as low-drift, programmable gain-amplifiers. Typical applications include gain and offset adjustment, LCD contrast adjustment, pressure sensors, low-drift programmable gain amplifiers and mechanical potentiometer replacement.

                      • Single +2.7V to +5.25V supply operation, dual ±2.5V supply operation
                      • Operating temperature range from -40°C to 85°C
                      • 3-wire SPI-compatible serial interface allows communication at data rates up to 7MHz
                      • 1024 tap positions
                      • Power-on recall of wiper position from non-volatile memory
                      • 10Kohm and 50Kohm end to end resistor values
                      • Pin selectable SPI compatible serial interface or up/down digital interface
                      • 1µA (max) standby current
                      • Gain and Offset Adjustment; LCD Contrast Adjustment; Low-Drift Programmable Gain Amplifiers; Mechanical Potentiometer Replacement; Pressure Sensors

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      End To End Resistance

                      50kohm

                      Control Interface

                      SPI, Up/Down

                      Resistance Tolerance

                      ± 25%

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      16Pins

                      Temperature Coefficient

                      35ppm/°C

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Pots

                      Single

                      Track Taper

                      Linear

                      Supply Voltage Min

                      2.7V

                      Potentiometer IC Case Style

                      TQFN

                      No. of Steps

                      1024

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.