Product Information
Product Overview
The MAX5497ETE+ is a 10bit dual non-volatile linear taper digital potentiometer in 16 pin TQFN package. The device combines a single 1024 position potentiometer and the internal programmable voltage dividers and variable resistors perform the function of a mechanical potentiometer but replaces the mechanics with a pin-configurable 3-wire serial SPI compatible interface. It is a 2 terminal variable resistor which is ideally suited for applications requiring low temperature coefficient voltage dividers such as low-drift, programmable gain amplifiers.
- Supply voltage range is 2.7V to 5.25V (single supply operation)
- Operating temperature range from -40°C to 85°C
- Dual ±2.5V supply operation
- Wiper position stored in non-volatile memory and recalled upon power-up
- Data rate up to 7MHz
- Ratiometric temperature coefficient of 5ppm/°C
- End to end resistance is 50Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- 1.5µA (max) standby current
- Reliability of 50,000 wiper store cycles (TA = 85°C)
- Reliability of 50 years wiper data retention (TA = 85°C)
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
Dual
Linear
± 25%
TQFN-EP
TQFN
1024
-40°C
Dual 1024-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
50kohm
SPI
2.7V
5.25V
16Pins
Surface Mount
35ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate