Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 10+ | $8.130 |
| 25+ | $7.760 |
| 50+ | $7.400 |
| 150+ | $7.040 |
| 300+ | $6.790 |
| 525+ | $6.580 |
Product Information
Product Overview
The MAX5534ETC+ is a dual, ultra low power, 12bit voltage output digital to analogue converter (DAC) in 12 pin TQFN package. This device offers rail to rail buffered voltage outputs. It operates from 1.8V to 5.5V supply and consumes less than 5μA supply current makes the device suitable for low power and low voltage applications. A shutdown mode reduces overall current including reference input current to 0.18μA. Upon power-up, the MAX5534 outputs are driven to zero scale providing additional safety for applications that drive valves or for other transducers that need to be off during power-up. The zero scale outputs enable glitch free power-up. The MAX5534 accepts an external reference input and provides force sense outputs. The device is used in automatic trimming and calibration in factory or field, programmable voltage and current sources, remote data conversion and monitoring, chemical sensor cell bias for gas monitors and programmable LCD bias application.
- Flexible force sense configured rail to rail output buffers
- Operating temperature range from -40°C to 85°C
- Fast 16MHz, 3-wire, SPI/QSPI/MICROWIRE compatible serial interface
- TTL and CMOS compatible digital inputs with hysteresis
- Integral nonlinearity (INL) of ±4LSB (VDD = 5V, VREF = 4.096V)
- Differential nonlinearity (DNL) of ±0.2LSB (monotonic, VDD = 5V, VREF = 4.096V)
- Offset error of ±1mV and gain error of ±2LSB (VDD = 5V, VREF = 4.096V)
- Power supply rejection ratio of 85dB (1.8V ≤ VDD ≤ 5.5V)
Applications
Signal Processing, Portable Devices, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
SPI
1.8V to 5.5V
12Pins
-40°C
-
MSL 1 - Unlimited
-
1.8V to 5.5V
TQFN
Serial
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate