New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Print Page

                                                                                                  MAX5548ETE+

                                                                                                  DAC, 8BIT, DUAL, TQFN-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX5548ETE+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX5548ETE+
                                                                                                  Newark Part No.73Y5030
                                                                                                  Product RangeDual 8-Bit Current Output DACs
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  17 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.630
                                                                                                  10+$8.290
                                                                                                  25+$7.700
                                                                                                  50+$7.320
                                                                                                  100+$6.940
                                                                                                  300+$6.680
                                                                                                  500+$6.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX5548ETE+
                                                                                                  Newark Part No.73Y5030
                                                                                                  Product RangeDual 8-Bit Current Output DACs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution8bit
                                                                                                  Interfaces3 Wire, I2C, Microwire, QSPI, Serial, SPI
                                                                                                  InterfacesI2C, SPI
                                                                                                  Supply Voltage Min5.25V
                                                                                                  Supply Voltage Max2.7V
                                                                                                  Supply Voltage Range2.7V to 5.25V
                                                                                                  Supply Voltage Range2.7V to 5.25V
                                                                                                  No. of Channels2Channels
                                                                                                  ADC / DAC Case StyleTQFN
                                                                                                  Output TypeCurrent
                                                                                                  IC Case / PackageTQFN-EP
                                                                                                  Input Channel TypeSerial
                                                                                                  No. of Pins16Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeDual 8-Bit Current Output DACs
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MAX5548ETE+ is a dual, 8bit, programmable high output current digital to analogue converter (DAC) in 16 pin TQFN package. The sources up to 30mA per DAC by making it ideal for PIN diode biasing applications. Outputs can also be paralleled for high current applications (up to 60mA typically). Operating from a single 2.7V to 5.25V supply, the MAX5548 typically consumes 1.5mA per DAC in normal operation and less than 1μA in shutdown mode. The device also has low output leakage current in shutdown mode (±1μA maximum) that is essential to ensure that external PIN diodes are off. It includes integrated 1.25V bandgap reference and control amplifier to ensure high accuracy and low noise performance. A separate reference input (REFIN) allows for use of an external reference source such as MAX6126 for improved gain accuracy. The maximum programmable output current value is set using software and an adjustment resistor. It is used in PIN diode biasing, RF attenuator control and VCO tuning.

                                                                                                  • Pin selectable I2C or SPI compatible interface
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Offset of -4LSB, zero scale error of 1μA and full scale error of -4LSB
                                                                                                  • Monotonic over extended temperature range
                                                                                                  • Dual outputs for balanced systems
                                                                                                  • Output stable with RF filters
                                                                                                  • Internal or external reference capability
                                                                                                  • Digital output (DOUT) available for daisy chaining in SPI mode
                                                                                                  • Programmable output current range set by software and adjustment resistor
                                                                                                  • Integral nonlinearity of ±1LSB and differential nonlinearity of ±1LSB (monotonic)

                                                                                                  Applications

                                                                                                  Signal Processing

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  8bit

                                                                                                  Interfaces

                                                                                                  I2C, SPI

                                                                                                  Supply Voltage Max

                                                                                                  2.7V

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.25V

                                                                                                  ADC / DAC Case Style

                                                                                                  TQFN

                                                                                                  IC Case / Package

                                                                                                  TQFN-EP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Dual 8-Bit Current Output DACs

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Interfaces

                                                                                                  3 Wire, I2C, Microwire, QSPI, Serial, SPI

                                                                                                  Supply Voltage Min

                                                                                                  5.25V

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.25V

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Output Type

                                                                                                  Current

                                                                                                  Input Channel Type

                                                                                                  Serial

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.