New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MAX5805BAUB+

                      Digital to Analog Converter, Precision, 12 bit, I2C, 2.7V to 5.5V, µMAX, 10 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX5805BAUB+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5805BAUB+
                      Newark Part No.73Y5061
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      179 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.670
                      10+$2.770
                      25+$2.580
                      50+$2.400
                      100+$2.280
                      250+$2.170
                      500+$2.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5805BAUB+
                      Newark Part No.73Y5061
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)12bit
                      Sampling Rate-
                      Data InterfaceI2C
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleµMAX
                      No. of Pins10Pins
                      Input Channel TypeBipolar, Unipolar
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX5805BAUB+ is an ultra small, single channel, 12bit buffered output voltage DAC with internal reference and I2C interface in 10 pin µMAX package. An internal reference has a software selectable option of 2.048V, 2.5V or 4.096V. A precision external reference input allows rail to rail operation and presents a 100Kohm load to an external reference. It has an I2C compatible, 2-wire interface that operates at clock rates up to 450KHz. The DAC output is buffered and has a low supply current of 155µA (typical at 3.5V) and a low offset error of ±0.5mV. On power-up, the MAX5805 reset the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. It includes a user configurable active-low asynchronous input for additional flexibility. This input can be programmed to asynchronously clear or temporarily gate DAC output to a user-programmable value. The active-low asynchronous LDAC input is also included.

                      • Supply voltage range is 2.7V to 5.5V
                      • Operating temperature range from -40°C to 125°C
                      • ±1LSB INL buffered voltage output
                      • Low power consumption of less than 1mW
                      • Three software selectable power-down output impedances of 1Kohm, 100Kohm or high impedance
                      • Settling time is 6.3μs
                      • Output directly drives 2Kohm loads
                      • Internal reference tempco is 10ppm/°C (typ), 25ppm/°C (max)

                      Applications

                      Signal Processing, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Data Interface

                      I2C

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      10Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      ADC / DAC Case Style

                      µMAX

                      Input Channel Type

                      Bipolar, Unipolar

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.