Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5902ACEUT+T
Newark Part No.38AC1775
Technical Datasheet
2,783 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $5.160 |
| 25+ | $4.770 |
| 50+ | $4.550 |
| 100+ | $4.340 |
| 250+ | $4.140 |
| 500+ | $4.010 |
| 1000+ | $3.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5902ACEUT+T
Newark Part No.38AC1775
Technical Datasheet
Controller ApplicationsBase Station Line Card, Industrial System, Network Router & Switches, RFID, Servers
No. of Channels1Channels
Input Voltage-
Supply Voltage Min9V
Supply Voltage Max72V
IC Case / PackageSOT-23
No. of Pins6Pins
Controller IC Case StyleSOT-23
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Controller Applications
Base Station Line Card, Industrial System, Network Router & Switches, RFID, Servers
Input Voltage
-
Supply Voltage Max
72V
No. of Pins
6Pins
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
Supply Voltage Min
9V
IC Case / Package
SOT-23
Controller IC Case Style
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability