Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $11.790 |
10+ | $9.010 |
25+ | $8.730 |
50+ | $8.270 |
120+ | $8.050 |
300+ | $7.950 |
540+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5971BETI+
Newark Part No.73Y5112
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePSE Controller
Input Voltage60V
Output Current Max-
Output Current Max-
UVLO28.5V
IC Case / PackageTQFN
No. of Pins28Pins
No. of Channels1Channels
Power Max40W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleTQFN
Frequency25kHz
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
60V
Output Current Max
-
IC Case / Package
TQFN
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
TQFN
Output Current
-
PoE Controller Type
PSE Controller
Output Current Max
-
UVLO
28.5V
No. of Pins
28Pins
Power Max
40W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency
25kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability