Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $5.380 |
| 25+ | $4.680 |
| 50+ | $4.620 |
| 120+ | $4.540 |
| 300+ | $4.480 |
| 540+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5976AETE+
Newark Part No.73Y5118
Technical Datasheet
Controller ApplicationsRAID System, Server I/O Cards
No. of Channels1Channels
Supply Voltage Min2.7V
Input Voltage-
Supply Voltage Max18V
IC Case / PackageTQFN
No. of Pins16Pins
Controller IC Case StyleTQFN
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionLow Voltage Hot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Controller Applications
RAID System, Server I/O Cards
Supply Voltage Min
2.7V
Supply Voltage Max
18V
No. of Pins
16Pins
Power Switch
MOSFET
IC Function
Low Voltage Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
Input Voltage
-
IC Case / Package
TQFN
Controller IC Case Style
TQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability