Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5980GTJ+
Newark Part No.73Y5120
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePSE Controller
Input Voltage60V
Output Current Max2µA
Output Current Max2µA
UVLO29V
IC Case / PackageTQFN
No. of Pins32Pins
No. of Channels4Channels
Power Max70W
Duty Cycle (%)-
Switching Frequency Max400kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleTQFN
Frequency400kHz
Output Current-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
60V
Output Current Max
2µA
IC Case / Package
TQFN
No. of Channels
4Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
TQFN
Output Current
-
PoE Controller Type
PSE Controller
Output Current Max
2µA
UVLO
29V
No. of Pins
32Pins
Power Max
70W
Switching Frequency Max
400kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency
400kHz
Technical Docs (1)
Alternatives for MAX5980GTJ+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
